E-Switch RB3 Series Illuminated Rocker Switch
E-Switch RB3 Rocker Switches are designed to provide exceptional performance and durability with a lifespan of 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection. With multiple terminal and actuator options, these switches offer a wide range of choices to meet your specific needs. RB3 switches also come with illumination and marking options, as well as a 13.8mm x 30.2mm cutout. E-Switch RB3 Rocker switches are ideal for commercial appliances, industrial controls, instrumentation, electrical housewares, or floor-care appliances.
- Sealed switches are available in five electrical rating, providing IP67 protection from dust and moisture
- Dual LED illumination is also optional and available in six colors
- Seven marking options
- Electrical life: 10,000 cycles
- Contact resistance: 20Ω Max. at 500VDC
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Test, Measurement & Laboratory
- Consumer Electronics
- Audio/visual
- Commercial appliances
- Industrial controls
- Medical/ dental equipment
- Floor care appliances
- Instrumentation
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
Rocker Switch, 16A, SPST, On-On, Panel Mount, Snap-In |
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
Rocker Switch, 16A, SPST, On-Off-On, Panel Mount, Snap-In |
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
Rocker Switch, 16A, SPST, (On)-On, Panel Mount, Snap-In |
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
Rocker Switch, 16A, SPST, (On)-Off-(On), Panel Mount, Snap-In |
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
Rocker Switch, 16A, SPST, (On)-Off-On, Panel Mount, Snap-In |