Amphenol SV Microwave VITA 66.5 RF Hybrid Connectors
The cutting-edge Amphenol / SV Microwave SMPM and SMPS VITA 66.5 Hybrid Modules are engineered to redefine connectivity standards. These modules combine 14/19 port RF interfaces with a 3-port MT fiber backplane, delivering unparalleled versatility for high-performance applications. Designed for seamless integration, these modules feature a snap-in mounting type, ensuring effortless installation. With a straight orientation and push-on coupling mechanism, connectivity becomes swift and secure. Plus, the passivated finish enhances durability and longevity, ensuring reliable performance in demanding environments.
Providing uncompromised signal integrity with 50Ω impedance and support for frequencies up to 100GHz, these modules guarantee robust electrical performance under extreme conditions. Engineered to excel, the SMPM and SMPS series operate flawlessly across a broad temperature range from -65°C to +165°C, meeting stringent MIL-STD-202 mechanical and environmental standards.
- Hybrid modules combine both RF and fiber-optical signals
- SMPS min pitch 0.155"
- Designed for side-by-side implementation with other VITA connector standards
- Blindmate and simplified cable routing reduces Mean-Time-To-Repair (MTTR)
- Aligned to the latest SOSA technical standard
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Robust and rugged high speed cabled solution
- Aerospace & defense
- SIGINT, EWR, ground base station & communication systems
- Avionics
- Radar systems
- Air Transport Racks (ATRs) without Rear Transmission Modules (RTMs) or limited speed through RTM
- 3 PORT FIBER MT PLUG-IN MODULE VITA 66.5 | Drawing
- SMPS VITA 66.5 19 PORT RF AND 3 PORT MT FIBER PLUG-IN HYBRID MODULE | Drawing
- 66.5 VITA PLUG-IN HYBRID MODULE E, 14 PORT, SMPM | Drawing
- SMPS VITA 66.5 19 PORT RF AND 3 PORT MT FIBER BACKPLANE HYBRID MODULE | Drawing
- SMPM VITA 66.5 14 PORT RF AND 3 PORT MT FIBER BACKPLANE HYBRID MODULE | Drawing
- VITA RF PRODUCT PORTFOLIO | Brochure
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
MT Fiber 3 Port Plug-In Module |
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
SMPS VITA 66.5 19 Port RF and 3 Port MT Fiber Plug-In Hybrid Module |
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
SMPM VITA 66.5 14 Port RF and 3 Port MT Fiber Plug-In Hybrid Module |
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
SMPS VITA 66.5 19 Port RF and 3 Port MT Fiber Backplane Hybrid Module |
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
SMPM VITA 66.5 14 Port RF and 3 Port MT Fiber Backplane Hybrid Module |