Neutrik silentPLUG
Neutrik's silentPLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 1,000 mating cycles. The PX silentPLUG features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.
- Avoid pops and squeals
- Lifetime beyond 1,000 mating cycles
- Slip-proof two-component housing
- Hermetically sealed switching contacts
- Industry-proven and reliable chuck type cable strain relief
- Consumer Electronics
- Instrument patch cables
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
1/4in Mono silentPLUG with Reed Switch, XX series, Gold |