Molex RAST R-Power Connector Systems
Molex RAST Power and R-Power Connector Systems can handle up to 10.0A, offering design flexibility and secure mating while reducing costs for manufacturers. With various keying and polarization options, along with an internal-locking latch, RAST Power wire-to-board connectors ensure accurate and secure mating for dependable connections. They help users prevent end-product failures, ensuring outstanding technical performance. RAST R-Power Connectors come in options ranging from 2 to 42 circuits, with single and dual rows in vertical and right-angle configurations, and Tin- and Gold-plating choices. Customers have the convenience of purchasing all connectors from one supplier and can even request custom products, saving time and money. RAST Power Connectors are available in glow wire capable and UL-94V0-rated versions to comply with regulations in different countries and regions.
- Provides design flexibility for a range of home appliance applications. RAST Power: 6.0 and 10.0A, RAST R-Power: up to 10.0A
- Mates directly with PCB or via RAST 2.5 Headers, providing direct and indirect mating
- Is compatible with industry standard terminal layouts
- Ensures performance, safety and compliance with material specifications; Glow-wire, UL, CSA and VDE approved
- Provides polarization on the PCB. PCB headers have staggered footprint
- Secures mated connectors to eliminate accidental unmating
- Lighting, Signs & Displays
- Automotive (non-EV)
- Consumer Electronics
- Automotive lighting
- Coffee machines
- Food preparation tools
- Hair dryers
- Vacuum cleaners
- Washing machines & dryers
- Dishwashers
- Refrigerators
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 2 Circuits, UL94-V2, Fully Coded, Open End Walls, Natural |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 2 Circuits, UL94-V0, Fully Coded, Open End Walls, Latch Between Circuit 1 & 2, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 2 Circuits, UL94-V0, Dual Row Coding Keys, Fully Coded, Open End Walls, Latch Between Circuit 1 & 2, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 3 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 4 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 5 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 6 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 7 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |
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
5mm R-Power RAST Female Connector, 10A, Tin Plated, 8 Circuits, UL94-V0, Fully Coded, Open End Walls, Black |