Crydom DPI Series - PUSH-IN Dual Solid State Relays
Sensata | Crydom DPI Series is a family of hockey puck style, dual channel AC output Solid State Relays with easy to wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. These dual output SSRs are available with ratings of 20 and 40 Amps at 24 to 600 VAC. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors.
- Rating up to 40 Amps per channel (for 40 Amps rating please use two conductors per connector push-in, each pole manages up to 20 Amps)
- SCR Output for heavy industrial loads
- Output Push-in Connectors
- DBC substrate for superior thermal performance
- 4000 VAC Optical isolation (4000 VAC between input vs output & 2500 VAC between terminals vs baseplate)
- IP20 touch-safe housing
- Fast Push-in Wiring Connection without tools (stripping length of 8mm nominal)
- cURus and TUV approved, CE and RoHS compliant
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Other
- Industrial ovens
- Professional cooking equipment
- Heat trace controls
- Packaging equipment
- Plastic injection molding equipment
- Lighting control
- HVAC&R
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
Solid State Relay, Dual Channel AC Output, 280VAC, 20A, 4-32VDC, Panel Mount, Push-In, ZC |
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
Solid State Relay, Dual Channel AC Output, 280VAC, 40A, 4-32VDC, Panel Mount, Push-In, ZC |
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
Solid State Relay, Dual Channel AC Output, 600VAC, 20A, 4-32VDC, Panel Mount, Push-In, ZC |
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
Solid State Relay, Dual Channel AC Output, 600VAC, 40A, 4-32VDC, Panel Mount, Push-In, ZC |