Molex QSFP-DD 16F Cable Assemblies
Molex QSFP-DD 16F Cable Assemblies have been meticulously crafted to deliver 16-fiber high-speed capabilities, perfectly suited for data centers, networking, and transceiver applications. With integrated jumpers and breakouts, these assemblies empower 16F systems to achieve remarkable data rates of 400G, 800G, and beyond, surpassing conventional limits. Offering unparalleled design adaptability, the series presents a choice of four connector options: MPO to MPO, MTP to MTP, MDC, or LC. Catering to diverse needs, fiber types include both single-mode and multimode variants. Noteworthy for their slender 3mm cable diameter, Molex QSFP-DD 16F Cable Assemblies operate flawlessly within a wide temperature spectrum ranging from -40°C to +70°C.
- Design permits use with transceivers in 400G, 800G and 1TB+ applications
- MTP-to-MTP jumpers and MTP-to-LC breakouts are available to help ensure reliability and simplified installation with industry-standard MTP and LC connectors
- 16F design transmits up to 28 Gbps NRZ or 56 Gbps PAM-4, with 800 Gbps or higher aggregate
- Cable assemblies are fitted with push-pull MTP connector housings which provide quick and reliable connection
- Cable options include single-mode and multi-mode OM3 or OM4 cable, MTP-to-MTP jumpers and breakouts, and various cable lengths
- SM and MM cable assemblies are available with APCs, while multi-mode cables are also available with ultra-polished connectors (UPCs)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- 400G/800G/1TB+ systems
- Servers
- Switches
- Routers
- Optical transcievers
- Cable distribution and management
- CLoud computing
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
QSFP-DD MPO-to-MPO Patch Cord, 9/125µm, 3mm, Singlemode, 16 Fiber, 5m Length, Yellow Cable |
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
QSFP-DD MPO-to-MPO Patch Cord, 50/125µm, 3mm, MultiMode, 16 Fiber, OM4, 5m Length, Aqua Cable |
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
QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assembly, 50/125µm, 3mm, MultiMode, 16 Fiber, OM4, 5m Length, Aqua Cable |
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
QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assembly, 9/125µm, 3mm, Singlemode, 16 Fiber, 3m Length, Yellow Cable |