Hirose CX90 Series USB-C Type Connector
Hirose CX Series USB Type Connector is setting the standard for the next generation of USB connectivity with its compliance to the revolutionary "USB Type-C™" standard. This go-to interface supports several industries including consumer electronics, industrial machinery, and automotive applications.
With its reversible interface, mating becomes effortlessly simple, eliminating frustration and streamlining connections. Meeting the USB Type-C standard ensures seamless compatibility with evolving technology trends. Supporting lightning-fast 20Gbps transmission, it delivers unparalleled speed and efficiency, perfect for high-demand applications.
Its clear tactile click ensures a secure and reliable connection every time. Engineered with superior mechanical strength, it withstands the rigors of daily use, guaranteeing longevity and durability. The slim overmold design of the plug and the availability of both top-mount and mid-mount receptacle types cater to diverse installation needs, enhancing versatility. Both types feature a Hybrid PCB termination, facilitating easy solder reworking for hassle-free maintenance. For applications requiring high-speed transmission, the Double-row SMT type excels, offering optimal performance and reliability.
- High speed transmission: 20 Gbps/ USB4 Gen. 2x2; 5Gbps/ USB3.2 Gen.1; 480 Mbps/ USB2.0
- Supports 5A, 48V, 240W (products supporting 6A are also available)
- Reversible plug orientation ensures easy insertion
- Clear tactile click when mating is designed to prevent incomplete mating
- PCB mounting type: Mid-mount & Top-mount
- Mounting methods: Right angle hybrid (SMT + THR); Right angle SMT (Double-row/ Single-row); Vertical SMT
- Waterproof type: IPX8 (Test conditions, unmated: immersed in 1.5m water depth for 30min); IPX4
- Plug types: Plug unit, Plug shell, Slim Type, & Screw Locking Types (single & dual screw)
- Halogen free (IEC 61249-2-21
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
- Consumer electronics
- Industrial machinery
- Automotive
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
Receptacle, USB Type-C, 24 Position, 48V, 5A |