Molex Mini-Change h-connectors

Molex's Brad Mini-Change Connectors provide excellent conductivity in a compact, rugged, and quick-connect design. Known for their durability and reliability in harsh environments, these connectors offer a wide range of configurations suitable for industrial applications. They feature high current and voltage ratings, easy installation, and a sealed design to protect against contaminants, ensuring stable and secure connections for power and signal transmission. Ideal for automation systems and industrial machinery, these connectors ensure optimal performance and reliability in challenging conditions.

  • Ensures optimum electrical conductivity using the patented Quad Beam socket contact with stainless steel sleeve to maintain consistent pressure on the male pin
  • Maintains low resistance through many mating/ unmating cycles with Gold over Nickel-plated contacts that provide high-performance, long-lasting electrical conductivity
  • Prevents entry of water during temporary submersion at a limited depth due to an IP67-rated seal
  • Reduces cable stress and improves routing flexibility with tee- and h-connectors that enable direct and efficient cable routing, reducing bending stress, permit shorter cable runs, and facilitate use in space-constrained applications
  • Offers robust performance in harsh conditions with integral strain relief providing 100 pounds minimum of cable strain relief and radiating stress in side-loaded conditions
  • Eases alignment and mating of connector with a molded key indicator that helps guarantee correct mating
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Industrial Automation
  • Conveyor belts
  • Safety switches
  • Auxiliary power for sensors/cameras
  • Safety devices
  • I/O applications
  • Power distribution equipment
  • Relays
  • Multiple-component power distribution
  • Fans
  • Sensors
130035-0122

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Change H-Splitter, 4 Pole, Male/Female with Female Drop, Yellow
Pricing