Molex HDMI 2.1 Connectors

Molex HDMI 2.1 Connectors are high-performance components designed to handle the latest HDMI 2.1 specifications, allowing a data transfer rate of up to 48Gbps. These connections come in a 19-position surface mount, right-angle form, making them excellent for small and high-density applications. They are designed to deliver greater signal integrity and support features including 4K and 8K video resolution, higher refresh rates, and dynamic HDR.

  • Supports 8K resolution display with data rates up to 48 Gbps
  • Provides stable mating force due to out-shell Friction Lock
  • Delivers high durability as a result of mating cycles 10,000 times
  • Offers stable coplanarity terminal for SMT process because of insert molding structure
  • Meets a variety of user application requirements due to compatibility with HDMI v1.4 and v2.1
  • Provides strong connection and suitable for thicker PCB due to long lead design
  • Provides EMI/RFI protection with fully shielded design
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • High-end televisions
  • PC/Laptops
  • Gaming devices
  • Printers
  • Automation equipment
  • Medical display sensors
  • Security devices
  • Data centers
208658-1003

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
HDMI v2.1 Receptacle, Right-Angle, Gold Flash Plating, 2.7mm Tab, Tape and Reel, 19 Circuits
Pricing
208658-1201

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
HDMI v2.1 Receptacle, Right-Angle, 0.37µm Gold (Au) Plating, 1.3mm Tab, Tape and Reel, 19 Circuits
Pricing