Weidmuller Reliable Power Connections for Energy Storage Systems
Weidmuller offers comprehensive power connections for energy storage systems, ensuring efficient power transfer and system reliability. Their connectors handle high currents and provide stable, durable connections under various conditions, including resistance to corrosion and vibration. Critical battery connectors facilitate easy electrical energy transfer between battery cells and applications.
With advanced battery connectors, Weidmuller USA covers the power, data, and signaling needs for Battery Energy Storage System (BESS) applications, including battery storage, power conversion, HVAC/fire control, surge protection, and combiner/marshalling boxes, these connectors ensure long-term reliability in critical energy storage.
- Engineered to handle high currents, allowing for efficient energy transfer and reduced power losses
- Designed to withstand harsh environmental conditions
- User-friendly with mechanisms that prevent accidental disconnections
- Contact made of copper alloy finished with silver and approved according to UL 4128 to warrant the best electrical contact with more than 100 operations of mechanical connection and disconnection (without load)
- On the wiring side, options for conductor cross-sections from 10mm2 to 95mm2
- On the mating part, a busbar where the conductor can be easily connected on the device by means of a cable lug
- Color coded connectors (orange = positive; black = negative) on both the connector and the mated busbar connection
- Connectors are key coded on both sides to alleviate the possibility of user error
- A locking mechanism to fasten the plug and the socket
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Battey Storage
- Battery Management System (BMS)
- Energy Management System (EMS)
- HVAC & Fire Detection/ Suppression
- Power Conversion System (PCS)
- System Interconnection
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
Female, Minus Connector, 100-120A, Crimp Connection, 10mm² Conductor Cross-Section Maximum, Black |
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
Female, Plus Connector, 100-120A, Crimp Connection, 10mm² Conductor Cross-Section Maximum, Orange |
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
Female, Minus Connector, 100-120A, Crimp Connection, 16mm² Conductor Cross-Section Maximum, Black |
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
Female, Plus Connector, 100-120A, Crimp Connection, 16mm² Conductor Cross-Section Maximum, Orange |
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
Female, Minus Connector, 100-120A, Crimp Connection, 25mm² Conductor Cross-Section Maximum, Black |
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
Female, Plus Connector, 100-120A, Crimp Connection, 25mm² Conductor Cross-Section Maximum, Orange |
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
Male, Minus Connector, 150-200A, Screw Connection, 50mm² Conductor Cross-Section Maximum, Black |
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
Male, Plus Connector, 150-200A, Screw Connection, 50mm² Conductor Cross-Section Maximum, Orange |
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
Male, Minus Connector, 100-120A, Screw Connection, 25mm² Conductor Cross-Section Maximum, Black |
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
Male, Plus Connector, 100-120A, Screw Connection, 25mm² Conductor Cross-Section Maximum, Orange |
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
Female, Minus Connector, 150-200A, Crimp Connection, 35mm² Conductor Cross-Section Maximum, Black |
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
Female, Plus Connector, 150-200A, Crimp Connection, 35mm² Conductor Cross-Section Maximum, Orange |
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
Female, Minus Connector, 150-200A, Crimp Connection, 50mm² Conductor Cross-Section Maximum, Black |
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
Female, Plus Connector, 150-200A, Crimp Connection, 50mm² Conductor Cross-Section Maximum, Orange |