Molex Nano-Fit Power Connectors

Molex Nano-Fit Power Connectors deliver fully protected header terminals in a compact size, ensuring reliable power connectivity in tight spaces. These connectors offer a variety of features to enhance installation and performance, including keying options to prevent mismating, and Terminal Position Assurance (TPA) retainers to avoid terminal backout. Available in both wire-to-board and wire-to-wire configurations.

  • Prevents damage to the connector or terminals by avoiding misalignment; decreases assembly time and mis-mating errors with blind-mate interface (BMI) connector design
  • Provides a small package that eases space constraints; allows up to 69% more space in the x-axis than competing connectors as it is the smallest fully isolated header in the market
  • Reduces operator fatigue due to its ultra-low mate force terminal
  • Reduces backout by ensuring terminals are fully seated in housing when using the TPA retainer option
  • Helps prevent risk of cross-mating; enables faster assembly with visual indication of proper mating with multiple mechanical keying and color-coded options
  • Offers redundant, secondary current paths for long term performance and reliability because there are 4-point contact, multi-layer boards on the terminal interface
  • Ensures mated connector assemblies will not accidentally disengage as these connectors have positive-lock housing with an anti-snag design
  • Automotive (non-EV)
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Copiers
  • Small appliances
  • 3D printers
  • Home appliances
  • Telemetrics
  • Infotainment systems
  • Equipment for USCAR-2 rated designs
 1 ··· 9  10  11