TE Connectivity (TE) DRI Hermetically Sealed Relays
TE Connectivity is introducing their line of DRI Hermetically Sealed Relays, designed for optimal performance in demanding environments. These relays come in various options, including latching and non-latching relays for flexible operation, time delay relays for precise timing control, and sockets to facilitate easy installation and maintenance. Additionally, the range includes 50 amp relay releases to handle higher power requirements. With robust construction and hermetic sealing, these relays offer protection against moisture, dust, and extreme temperatures, ensuring reliable performance in aerospace, military, and other critical applications. The versatile configurations make them suitable for a wide range of high-reliability applications.
Latching/ Non- Latching Relays
Relays qualified to Mil-PRF-83536 and Mil-PRF-6106 as well as commercial off the shelf equivalents
Time Delay Relays
Mil time delay relays (REBM) are qualified to M83726; and the commercial version (REBC) are available in 2PDT and 4PDT 10 amps; 3 PDT 25 amps in various timing delay on operate or delay on release
Sockets
Sockets qualified to M12883. Also featuring time and labor saving snap lock sockets
50 amp Relays Release
Single pole and 3 pole single throw normally open
- Industrial (non-Robotics)
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Defense
- Rail
- Aviation
- Space
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
DRI00037=ES210-1632 RELAY |
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
Mid-Range Relays, Contact Arrangement 4 Form C, 4PDT, 4 C/O, Gold Terminal Plating, 10A Contact Current Rating (Max), 28VDC Coil Voltage Rating, 290Ohm Coil Resistance |
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
Mid-Range Relays, Contact Arrangement 2 Form C, 2PDT, 2 C/O, Tin Terminal Plating, 5A Contact Current Rating (Max), 28VDC Coil Voltage Rating, 500Ohm Coil Resistance |
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
Mid-Range Relays, Contact Arrangement 2 Form C, 2PDT, 2 C/O, Tin Terminal Plating, 10A Contact Current Rating (Max), 28VDC Coil Voltage Rating, 400Ohm Coil Resistance |
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
Mid-Range Relays, Contact Arrangement 3 Form C, 3PDT, 3 C/O, Gold Terminal Plating, 10A Contact Current Rating, 28VDC Coil Voltage Rating, 400Ohm Coil Resistance |
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
Relay Accessories, Sockets & Clips, Panel Mount, Polyethermide, Panel, 2 Pole Configuration, Socket |