Hirose HR30 Series Miniature Waterproof Plastic Connectors

The Hirose HR30 Series Miniature Waterproof Plastic Connectors are designed for industrial control applications, featuring a robust push-pull latching system for easy and quick connect and disconnect capability. These compact and lightweight circular connectors are ideal for sensor interconnections. They offer an IP68 sealing standard, providing excellent protection against water and debris, making them suitable for use in harsh environments. The HR30 Series connectors are perfect for applications where reliability and durability are critical, ensuring secure and stable connections in wet and debris-prone conditions.

  • Small Size w/ Low Profile
  • Waterproof Construction
  • Push/ Pull Lock
  • Lightweight
  • Clamp Structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • Complies with the RoHS requirements
  • High speed transmission 
  • Suited for long-term outdoor use
  • Medical Electronics
  • Industrial (non-Robotics)
  • Test, Measurement & Laboratory
  • Consumer Electronics
  • Test and measuring equipment
  • Portable devices
  • Instrumentation
  • Industrial devices
  • Recreational equipment
  • I/O applications
  • Other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections

 

PT02E-22-34S(101)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Plug, Cat 5e, 2A, 6 Position, Soldering Wire Termination, Male
Pricing