GCT Short Body USB Type-C

The Short Body USB Type-C SMT Receptacle, USB4215, is a 16-position connector designed for USB 2.0. With a compact 6.50mm length, it optimizes PCB space and supports up to 240W (48V @ 5A) for USB Power Delivery (PD) applications. Tested to 20,000 mating cycles, it offers double the standard reliability. Four thru-hole shell stakes ensure excellent PCB retention and stability, making it ideal for efficient power delivery and space-saving needs.

  • Top mount, horizontal SMT configuration
  • 50mm and 7.05mm reduced body lengths ( USB4215 and USB4081 respectively)
  • 24 pin USB Type C to support USB 3.2 Gen 2 standard ( USB4081)
  • 16 pin USB Type C to support USB 2.0 standard ( USB4215)
  • Rated to 240W (48V @ 5A) for USB Power Delivery applications.
  • 4 shell stakes for excellent PCB retention
  • Tested to 20,000 mating cycles.
  • Compatible with standard USB Type-C cable assemblies or male (plug)connectors
  • Lighting, Signs & Displays
  • Gaming & Vending Systems
  • Consumer Electronics
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
PT08E-8-4P(021)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB Type C Receptacle for USB2.0, 16 Position, Horizontal, Surface Mount, 6.5mm Body Length
Pricing