HARTING T1 Industrial M12 Connector
The HARTING T1 Industrial M12 Single-Pair Ethernet (SPE) products are designed for industrial environments, featuring a high-frequency design and robust shielding. They support Ethernet data transmission with only two wires (TWISTER) and Power over Data Line (PoDL). With an IP65/IP67 rating, these connectors offer excellent protection against dust and water. The compact form factor, secure locking mechanism, and support for data rates up to 1 Gbps make them ideal for industrial automation and machinery applications where reliability and efficiency are crucial.
- Height compatible with many different manufacturers
- Adjustable height for straight mount PCB applications
- Design flexibility
- 360 sheilding
- Protect against EMC, Cross Talk
- Signal Intergrity guarentee
- Shock & Vibration acc tp 61373 cat 1b
- Robust solution
- No interferences
- Industrial (non-Robotics)
- Non-Auto Transportation
- Robotics
- Industrial Ethernet cable assemblies
- Connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc)
- Field device applications (sensor, actuator)
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
T1 Male Crimp Contact, 26-28 AWG |
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
T1 Male Crimp Contact, 22-24 AWG |
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
T1 Industrial Crimp Tool, 26-28 AWG |
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
T1 Industrial Crimp Tool, 22-24 AWG |
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
T1 Industrial M12 Screw, Receptacle, Back Mounting, Screw Locking |
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
T1 Industrial M12 Screw, Receptacle, Front Mounting, Screw Locking/Push-Pull |
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
T1 Industrial M12 Jack, Straight, 8mm Termination Length |
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
T1 Industrial M12 Jack, Straight, 12.5mm Termination Length |
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
M12 PCB Connector, Reflow Soldering Termination, 2P2C, Single Pair Ethernet, Female, Straight (Including Housing for Rear Mounting), 12mm Termination Length, Shielded |
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
M12 PCB Connector, Reflow Soldering Termination, 2P2C, Single Pair Ethernet, Female, Straight (Including Housing for Front Mounting), 12mm Termination Length, Shielded |
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
M12 PCB Connector, Reflow Soldering Termination, 2P2C, Single Pair Ethernet, Female, Straight (Including Housing for Rear Mounting), 8mm Termination Length, Shielded |
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
M12 PCB Connector, Reflow Soldering Termination, 2P2C, Single Pair Ethernet, Female, Straight (Including Housing for Front Mounting), 8mm Termination Length, Shielded |
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
M12 PCB Connector, Reflow Soldering Termination, 2P2C, Single Pair Ethernet, Female, Angled, Shielded |
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
M12 Slim Design Cable Connector, Crimp Termination, 2P2C, Single Pair Ethernet, Male, Straight, Shielded |