E-Switch TL3305 Tact Switch

E-Switch TL3305 series is an ultraminiature surface-mount tact switch, designed for space-constrained applications that demand both reliability and performance. With an incredibly compact 4.5 mm x 4.5 mm footprint, the TL3305 series is ideal for designs where size is a critical factor.

This high-performance switch offers two distinct operating forces to suit a wide range of applications, and features a robust operating lifecycle of up to 500,000 cycles, ensuring long-lasting durability. The series also provides flexible actuator length options, ranging from 3.8 mm to 7.0 mm, making it versatile enough to meet various mechanical design requirements.

Perfect for high-density, compact electronic devices, the TL3305 series combines precision, durability, and customization in one small package.

• Ultra-miniature 4.5 x 4.5mm
• Multiple actuator options
• Surface mount
• Multiple operating force options

  • Medical Electronics
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Test, Measurement & Laboratory
  • Distributors
  • Consumer Electronics
  • Wearable Technology
  • Telecommunications
  • Audio/ Visual
  • Medical Devices
  • Instrumentation
  • Computer Peripherals
TL3305BF100QG

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Tactile Switch, 50mA, SPST-NO, Surface Mount
Pricing