HARTING M17 Circular Connectors
Robust and space-saving Circular Connector solutions include the M8, M12, M17, M23, and PushPull variants for servo motors, signal feedback, and I/O connections. High mating cycles and IP-rated protection ensure high-speed and long-term performance on the factory floor.
HARTING's IP66 and IP67 circular connectors provide robust and reliable signal and power transmission, even in demanding environments. Signal connectors are available in 12 and 17 poles, while power connectors offer configurations of 3+PE and 5+3+PE. A comprehensive selection of inserts and housing types is available, featuring both bayonet fast-locking and screw-locking mechanisms for seamless compatibility with existing variants.
See More on HARTING's Circular Connector options:
HARTING M12 Push-in L-code Connectors
HARTING M12 IDC X-Code Connectors
HARTING SPE Switch M12 T1 Connectors
- Bayonet (har-lock)
- Smaller than M23
- Fast locking mechanism
- Standardized by IEC 61076-2-117
- Allows for space and cost savings
- Increased flexibility
- Effective means of power and signal for motor applications.
- Easy and quick connection and disconnection
- Building Block
- Inserts and Contact Carriers interchangeable between cable side and device side connectors
- One enclosure series for power and signal
- Less SKUs to stock
- Avoid assembly mistakes
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Construction Equipment (Not Vehicles)
- Robotics
- Distributors
- Assembly Stations
- Conveyor Belts
- Packaging machine
- Industrial Robots
- Motion drive systems
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
M17 Crimp Contact, 1.5mm Contacts, Male, 1.5-2.5mm² Conductor Cross-Section |
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
M17 Crimp Contact, 1.5mm Contacts, Female, 1.5-2.5mm² Conductor Cross-Section |
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
Cable Housing Screw, Straight, 3.5-6.5mm Clamping Range |
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
M17 Cable Housing Screw, Straight, 6.5-10mm Clamping Range |
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
Cable Housing Screw, Straight, 10-13mm Clamping Range |
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
M17 Cable Housing, Bayonet, Straight, 3.5-6.5mm Clamping Range |
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
M17 Cable Housing, Bayonet, Straight, 6.5-10mm Clamping Range |
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
M17 Cable Housing, Bayonet, Straight, 10-13mm Clamping Range |
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
Coupling Housing, Screw/Bayonet, 3.5-6.5mm Clamping Range |
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
Coupling Housing, Screw/Bayonet, 6.5-10mm Clamping Range |