Molex Mini-Fit Low Mating Force Terminals
The Molex Mini-Fit Low Mating Force (LMF) terminals offer an innovative solution for PCB designers seeking a slim profile without compromising performance. Designed to mate with existing Mini-Fit headers, these terminals enable significant space savings while maintaining high reliability. The terminals are part of the Mini-Fit Connector Family, which supports up to 13.0A and includes features such as blind-mating and terminal position assurance, enhancing versatility across a variety of applications. The Mini-Fit Sigma LMF terminal specifically reduces mating force by approximately 30% compared to traditional contacts, improving ease of use and extending the lifespan of the connection.
- Protects against potential damage during handling
- Helps maximize productivity and efficiency
- Helps ensure header and receptacle cannot be mis-mated
- Provides a lower mating force contact to improve impact to the operator
- Allows 2.54mm misalignment in x and y axis for all configurations
- Helps ensure connectors are fully mated with easy-to operate thumb latch
- Reduces assembly errors and helps to ensure terminals are fully seated to avoid end-product failure
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Robotics
• Harness manufacturers
• Inside infotainment
• Electronic control modules
• Dashboard
• Servers
• Racks
• Switches
• Refrigerators
• Laundry equipment
• Dishwashers
• Industrial equipment
• Automation equipment
• Food and beverage dispensers
• Copiers
• Printers
• Bluetooth equipment
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter |
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG, 2.55-3.14mm Insulation Diameter |
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter |
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter |
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter |
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
Mini-Fit TPA2/Sigma Female Low Mating Force Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter |