HARTING Han Ex Class 1 Div. 2 Connectors
HARTING Han® Ex series is a robust connector system designed for hazardous environments. The Han® Ex delivers up to 90V and 16 amps, with versatile options for hood and housing sizes, as well as pin counts ranging from 3 to 24. Constructed with a specialized alloy, the housings are ideal for use in pulverized methane-coal dust atmospheres. Rated to IP65/IP67 in mated conditions, these connectors ensure superior protection against dust and water. The Han® Ex series supports multiple termination technologies, including traditional crimp and screw types, as well as HARTING's patented Han-Quick Lock® for easy, tool-free assembly. With vibration-proof connections and exceptional reliability, the Han® Ex is the perfect solution for demanding, safety-critical applications.
- Angled Levers
- Tooled Unlatching
- Safe against unwanted disconnect
- Rectangular format
- Easy mating orientation
- Efficient system assembly
- Screw Terminal Option
- Field installation possibility
- Reduced costs
- Ease in assembly
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Distributors
- Control Cabinets
- Field Devices
- Electrolyzers
- Energy
- Oil and gas
- Hydrogen
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
Size Entry Hood, Low Construction, 24B Size, Double Locking Lever, M32 |