GCT USB 4230 with EMI and RFI Protection

The dual layer stainless steel shell design of the GCT USB4230 gives maximum protection against EMI & RFI issues. This 24-pin horizontally mounted connector has a hybrid PCB layout and is rated at 240W (48V @ 5A) to support maximum USB Power Delivery (PD) applications. Reliability is assured with a rating of 20,000 mating cycles and excellent PCB retention is managed via 4 TH shell stakes and 2 polarized location pegs.

  • EMI/ RFI protection
  • Dual layer stainless steel shell
  • Horizontal top mount socket
  • 240W rated (48V @ 5A)
  • 20,000 mating cycles
  • Hybrid PCB layout
  • 4 Through hole shell stakes
  • 2 polarized locating pegs
  • Lighting, Signs & Displays
  • Banking / Office / Retail Systems
  • Distributors
  • Consumer Electronics
  • Portable Eelctronics
  • Audio Equipment
  • EPOS
  • Digital Signage
  • Security/ Alarm Systems
  • Consumer Electronics
USB4230-03-A

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB Type C Receptacle, 3µ" Gold, 24 Position, Horizontal, Hybrid
Pricing