GCT USB TypeC IP68 Self-Sealing with Integrated Gasket

GCT USB4725 is the first IP68-rated waterproof USB Type-C connector in GCT's lineup. This 24-position horizontal SMT receptacle meets the USB 3.2 Gen 2 standard and features an integrated, self-sealing liquid injection molded (LIM) gasket for superior protection against dust and water, both mated and unmated. Each unit undergoes 100% production testing to ensure reliable, long-term sealing performance. The USB4725 is an ideal solution for applications requiring robust and secure connectivity in harsh environments.

  • 24-pin design for USB3.2 Gen2 performance
  • Integrated LIM self-sealing gasket
  • Industry leading 20,000 mating cycles
  • Power Delivery of up to 240W
  • IP68 rated - 100% tested
  • Horizontal Top mount with 4-off Shell Stakes
  • Industrial (non-Robotics)
  • Distributors
  • Consumer Electronics
  • Security Cameras
  • Wearables
  • Action Cameras
  • Portable Audio
M83723/75A14158

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB Type C Receptacle, 24 Position, 3µ" Gold, Horizontal, Top Mount, IP68
Pricing