GCT 16 & 24-Pin Vertical USB Type-C
The GCT 16 & 24-Pin Vertical USB Type-C Connectors provide versatile solutions with a shared PCB layout for both 16-pin and 24-pin configurations. With height profiles from 8.8mm to 10.4mm, these connectors, including USB4115, USB4220, and USB4225 models, support USB 3.2 Gen 2 (24-pin) and USB 2.0 (16-pin) applications. This common footprint enables engineers to optimize design flexibility by selecting the ideal height and functionality level for their application. These connectors deliver reliable performance, compact design, and compatibility for a range of high-speed and standard USB applications.
- All parts fit on the same 24-Pin footprint
- Vertical orientation
- 2 Gen 2 (24-Pin) and USB2.0 (16-Pin) options
- 20,000 mating cycles
- 240W (48V@5A) power rating
- USB2.0 compatibility
- USB3.2 Gen2 compatibility
- Gaming & Vending Systems
- Consumer Electronics
- Portable audio
- Security systems
- Wearables
- Health and beauty products
- VR Technology
- Video systems
- Gaming stations
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
USB Type C Receptacle, 3µ" Gold, Vertical, 16 Position, Surface Mount, 8.8mm Profile, with Through Hole Shell Stakes, with Peg |
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
USB Type C Receptacle, 3µ" Gold, Vertical, 16 Position, Surface Mount, 9.3mm Profile, with Through Hole Shell Stakes, with Peg |
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
USB Type C Receptacle, 3µ" Gold, Vertical, 16 Position, Surface Mount, 10mm Profile, with Through Hole Shell Stakes, with Peg |
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
USB Type C Receptacle, 3µ" Gold, Vertical, 16 Position, Surface Mount, 10.4mm Profile, with Through Hole Shell Stakes, with Peg |