TE Connectivity 85x1N & 89x1N series Vibration Sensors
TE Connectivity's 85x1N and 89x1N series wireless vibration sensors enhance industrial monitoring by offering robust performance in harsh environments. These compact, battery-operated devices utilize Bluetooth® Low Energy (85x1N) and LoRaWAN® (89x1N) technologies, providing flexible short- and long-range communication options. With a wide bandwidth of up to 10kHz—surpassing the typical 4kHz found in standard MEMS-based models—these sensors enable early detection of equipment anomalies.
Designed for durability, the sensors feature IP66/67 protection and certifications from ATEX, NEC, CSA, CE, and FCC, ensuring reliable operation in demanding conditions. Their high-stability piezoelectric core design requires minimal maintenance and offers a battery life of up to ten years, reducing operational costs. Compatible with standard industrial mounting techniques and configurable via the TE SensorConnect app for iOS and Android, the 85x1N and 89x1N series are ideal for applications such as pumps, gearboxes, turbines, and oil and gas equipment monitoring.
- High resolution FFT (Fast Fourier Transform)
- Wide bandwidth for early fault detection
- Effortless installation in constrained spaces
- Battery life of up to ten years
- Safe operations in high-risk zones with top-tier certifications
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Construction Equipment (Not Vehicles)
- Test, Measurement & Laboratory
- Distributors
• Pumps and Pumping Systems
• Oil and Gas Equipment Monitoring
• Gearboxes & Turbines
• Conveyor Systems
• IIoT End-to-End Platforms (E2E) Supporting Multiple End-Market