Industrial Plugs & Sockets
Amphenol Tuchel Industrial Plugs & Sockets are robust pin and sleeve connectors designed for safe, durable, and reliable connections in industrial environments. These connectors support amperages and voltages up to 125A/690V and 100A/600V, offering flexibility across a range of power requirements. Available in the Easy & Safe and Tough & Safe series, they meet international and CE compliance standards. With 3, 4, and 5 position options for plugs, receptacles, inlets, and connectors, they provide versatile solutions for connecting and disconnecting industrial equipment securely in demanding applications.
- Wide range of Plugs, connectors, sockets and Inlets
- 16-125A in IP44 and IP67/IP69
- Very robust design
- The IP67 cable gland could be re-used
- Increases strain relief and sealing performance
- Works with a bigger span of cable diameters
- Tough & Safe and heavy duty mechanical interlocks has been tested for IP69
- IP69 and the chemical resistance to most cleaning detergents makes the products perfect for food and beverage segment
- Mechanical interlock Prevents access to live parts and disconnection under load
- PBT-Thermoplastic polyester is probably the best plastic material used for IP&S
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Other
- Data centers
- Construction sites
- Industrial applications
- Office containers
- Tunnel construction
- Generators
- Gensets
- Reefer containers
- Harbors
- Sawmills
- Food & Beverage
- Infrastructure
- Concerts
- Machines