LEMO Redel 2P High Voltage Connectors
LEMO's REDEL 2P High Voltage connectors are engineered to deliver up to 5kV across configurations of 26 or 34 contacts within a compact 18mm diameter design. These connectors feature LEMO's push-pull self-latching system, ensuring secure and effortless connections, and are capable of withstanding over 5,000 mating cycles, providing exceptional durability in demanding environments.
Designed to meet stringent medical standards, including IEC 60601-1 (3rd Ed.), the REDEL 2P connectors offer precise signal integrity and consistent high-voltage performance, making them ideal for advanced medical procedures such as cardiac mapping and pulsed-field ablation. Their lightweight, ergonomic design and IP66 water-resistant rating when mated further enhance their suitability for industrial and test measurement applications, including automotive testing and electric vehicles.
- LEMO Push-Pull self-latching system
- Wide range of keying and color coding for failsafe set-ups in critical environments
- Strong blind mating (3 unique keyways)
- Easy installation and maintenance to ensure optimal cost efficiency
- RoHS compliant / UL Recognition
- For cable range from 3,2 mm up to 9,2 mm (diam.)
- Premium and biocompatible plastic materials
- Disposable fixed socket: on demand
- Miniaturization and Ergonomics
- Customized to your applications
- Standardized wiring
- Watertight design
- Medical Electronics
- Test, Measurement & Laboratory
- Distributors
- Medical
- Test and Measurement
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
Redel 2P High Voltage Connector, 2-Pin, Plug |
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
Redel 2P High Voltage Connector, 5-Pin, Plug |
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
Redel 2P High Voltage Connector, 8-Pin, Plug |
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
Redel 2P High Voltage Connector, 26-Pin, Plug |
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
Redel 2P High Voltage Connector, 2-Pin, Receptacle |
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
Redel 2P High Voltage Connector, 5-Pin, Receptacle |
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
Redel 2P High Voltage Connector, 8-Pin, Receptacle |
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
Redel 2P High Voltage Connector, 26-Pin, Receptacle |
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
Redel 2P High Voltage Connector, 34-Pin, Receptacle |