Adam Tech Energy Storage Connectors
The Adam Tech ESF/ESM Series Energy Storage Connectors are designed to provide secure and reliable connections between battery modules in energy storage systems. These connectors are ideal for applications such as electric vehicle charging, renewable energy devices, and industrial and consumer energy storage systems. Offered in orange and black, the series includes various mated pairs with a range of voltage ratings, current ratings, and wire gauge compatibility to suit diverse needs. Optional dust covers add an extra layer of protection, ensuring durability and safety in demanding environments.
• Providing reliable and efficient energy transfers
• Broad current range of 90A to 350A
• Voltage range of 1000VDC to 1500VDC
• Wire AWG range of 1/0 to 6
• Orange and black housing mated pairs
• IP67 waterproof when mated
• UL 94V-0 flammability protection using PA66 materials
• RoHS & REACH compliant
• Compatible dust covers
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Electric Vehicle
- Distributors
- Consumer Electronics
- Energy storage systems
- Electric vehicles
- Renewable energy
- Solar array
- Wind energy
- Hydropower
- Industrial
- Consumer electronics
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
| Energy Storage Connector, Orange, 90A, 1000VDC, 6AWG, Rivet Nut Terminal, IP67 Mated | |||
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
| Energy Storage Connector, Orange, 200A, 1500VDC, 1/0AWG, Rivet Nut Terminal, IP67 Mated | |||
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
| Energy Storage Connector Accessory, Female Dust Cover, Black | |||
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
| Energy Storage Connector, Orange, 90A, 1000VDC, 6AWG, IP67 Mated | |||
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
| Energy Storage Connector, Orange, 200A, 1500VDC, 1/0AWG, IP67 Mated | |||