Omron Small Size and Low Height PCB Power Relay

The Omron G6QG Series Small Size and Low Height PCB Power Relay delivers high-current switching capabilities in a compact design, making it ideal for space-constrained applications. Featuring a 2mm contact gap and PCB terminals, it supports currents up to 55A, an upgrade from previous models in the same size class. This relay is well-suited for critical applications such as disconnecting power in EV chargers, PV inverters, and energy storage systems, offering reliable performance and enhanced capacity in a small package.

• Capable of high-capacity switching with a contact rating of 480 VAC, 55 A despite its small size (L 30.5 x W 16.0 x H 20.5 mm)
• Contact gap: 2 mm or more (Compliant with Solar Power Generation Standard IEC62109)
• Capable of 10 kV high withstand voltage (between coil and contact)
• Coil holding voltage (35% of rated coil voltage) reduces coil power consumption to approximately 12% of rated voltage

  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Electric Vehicle
  • Distributors

• Solar power generation system
• Inverter for Solar and Energy Storage
• EV Charging Station
• Industrial inverters
• Home appliances
• Various industrial equipment

M83723/95W18148

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
PCB Power Relay, SPST, 55A, 480VAC, 12VDC
Pricing
M83723/95W18148 L/C

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
PCB Power Relay, SPST, 55A, 480VAC, 24VDC
Pricing