Heyco Low Profile Liquid Tight Cord Grips
Heyco's Low-Profile Liquid Tight Cord Grips offer a sleek, space-efficient solution for securing cables in environments where space is limited. The innovative design combines a traditional sealing nut with a compact profile, providing effective strain relief and liquid-tight protection. Constructed entirely of durable nylon and featuring a Buna N or TPE sealing gland, these cord grips resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The ratchet design of the sealing nut assembly ensures superior anti-vibration protection and a firm grip on the cable, while acme threads on the body prevent skipping and speed installation. These cord grips are rated for IP 68 sealing, ensuring a reliable barrier against dust and water ingress.
- Low Profile where height real esate is limited
- Tamper proof from outside of an enclosure providing security on the cable assembly
- Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time
- Approval for NEMA 4, 4X, 6 and 6P applications
- Ratchet design of sealing nut assembly provides superior anti-vibration protection
- Acme threads on body prevent skipping and speed installation
- Nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
- Power Generation, Fuel & Energy
- Wire Management
- Solar Applications
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
| Low-Profile Liquid-Tight Cord Grip for 0.105"-0.210" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.170"-0.450" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.590"-1.000" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.490"-0.785" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.095"-0.290" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.065"-0.230" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.250"-0.490" Cables | |||
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
| Low-Profile Liquid-Tight Cord Grip for 0.435"-0.705" Cables | |||