HARTING M12 Push-in L-code Connectors

The M12 L-code Push-In termination connector by HARTING is an innovative connector and the first in HARTING's M12 series to feature Push-In termination technology, enabling quick and easy installation while ensuring reliable and secure connections. Designed in accordance with IEC 61076-2-111 standards, the M12 L-code connector is optimized for high-power applications, supporting currents up to 16 A and voltages up to 63 V. Its robust construction includes a zinc die-cast housing and polyamide (PA) insert, providing durability in demanding industrial environments. The connector accommodates conductor cross-sections ranging from 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14) and offers IP65/IP67 protection when mated, ensuring resistance to dust and water ingress. With a compact design and secure screw locking mechanism, the M12 L-code Push-In connector is ideal for power supply applications in automation, machinery, and transportation sectors.

  • Push-In termination
  • Vibration resistant connection
  • No special tools needed
  • Secure wire retention
  • Improved efficiency and reduced assembly time
  • Stable and Secure wiring without loosening over time
  • Minimize risk of accidental disconnection
  • Enhanced reliability in environment with vibrations or mechanical stress
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Non-Auto Transportation
  • Robotics
  • Distributors
  • Conveyor Systems
  • Packaging Machinery
  • Robotic Arms
  • Wind Turbine
  • Solar Power systems
  • HVAC
  • Smart building infrastructure
21129991510

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
M12 Cable Connector, Screw Locking, Push-In, 5 Position, L-Coding, Male, Straight
Pricing
21129992510

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
M12 Cable Connector, Screw Locking, Push-In, 5 Position, L-Coding, Female, Straight
Pricing