Hirose FH52C Series Carbon-Ink-Circuit Connector

Hirose Electric's FH52C Series is a robust Carbon-Ink-Circuit (CIC) connector featuring a compact 1.0mm pitch and 2.0mm height, tailored for demanding automotive applications. Its unique contact design prevents carbon ink damage, ensuring reliable performance. The 110° flip-lock mechanism allows quick, secure assembly, while L-shaped retention tabs enhance PCB retention force by 1.8 times. Compatible with 0.3mm thick flexible CICs, the FH52C Series offers an environmentally conscious, halogen-free solution ideal for Head-Up Displays (HUDs), In-Vehicle Infotainment (IVI) systems, and Human-Machine Interface (HMI) devices.

  • Features a modified contact shape to prevent carbon ink scraping, ensuring long-lasting performance.
  • Compact 1.0mm pitch and 2.0mm height using the popular FH52 platform.
  • Improves operation with a 110° flip-lock actuator for quick and secure assembly.
  • High-strength, L-shaped retention tabs that provide 1.8x higher PCB retention force.
  • Accommodates 0.3mm thick flexible Carbon-Ink-Circuits for simplified designs.
  • Supports automated pick-and-place mounting for streamlined production.
  • Automotive (non-EV)
  • Electric Vehicle
  • Distributors
  • Automotive HUD's
  • HMI Devices
  • Infotainment Systems
FH52C-12S-1SH

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 50 VAC/DC, 12 Position, 1mm Pitch, 0.003A
Pricing