Hirose 1.85 mmWave (HV) Field Replaceable Solutions
Hirose 1.85mm (HV) Series is a high-performance, field-replaceable coaxial connector designed for millimeter-wave (mmWave) applications, supporting frequencies up to 65 GHz. Its innovative field-replaceable design allows for easy removal without disturbing internal module components, simplifying maintenance and upgrades. Compliant with IEC 61169-32 and RoHS2 standards, the HV Series ensures durable and environmentally safe performance. These connectors are ideal for RF modules such as splitters, mixers, and amplifiers, as well as applications in data transmission, radio communication, and measuring instruments, providing dependable performance in demanding environments.
- Complies with IEC standard
- IEC standard compliant 1.85mm coaxial connector (IEC 61169-32)
- Supports up to 71GHz frequency
- Screw mounting
- Provides excellent high frequency performance and consistent mounting quality.
- Reusable (30 times*)
- Reduces mounting complexity (No soldering is required)
- Flexible PCB thickness
- 085 inch flexible cable applicable
- Terminator and attenuators also available
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Distributors
- RF Modules: Splitters, Mixers, Amplifiers
- Data Transmission
- Radio Communications
- Measuring Instruments
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
Receptacle, 1 Position, 71 GHz, -55 - 125℃, 50Ω, 10.16mm Screw Pitch |
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
Receptacle, 1 Position, 71 GHz, -55 - 125℃, 50Ω, 12.22mm Screw Pitch |