Hirose 2.4mmWave (H2.4) Field Replaceable Solutions
Hirose's 2.4mm (H2.4) Series is a high-performance, field-replaceable coaxial connector designed for millimeter-wave (mmWave) applications, supporting frequencies up to 50 GHz for efficient data transmission. Its field-replaceable design allows for easy maintenance without disrupting internal module components, making it suitable for various RF module products. The H2.4 Series ensures reliable performance in demanding environments, providing a robust solution for high-frequency applications.
- Complies with IEC standard
- 4mm coaxial connector conforming to MIL-STD-348B Standard
- Supports up to 50GHz frequency
- Screw mounting
- Provides excellent high frequency performance and consistent mounting quality.
- Reduces mounting complexity (No soldering is required)
- Flexible PCB thickness
- 085-inch flexible cable applicable
- Terminator and attenuators also available
- RoHS2 compliant
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Distributors
- RF Modules: Splitters, Mixers, Amplifiers
- Data Transmission
- Radio Communications
- Measuring Instruments
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
Receptacle, 1 Position, 50 GHz, -55 - 125℃, 50Ω, 10.16mm Screw Pitch |
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
Receptacle, 1 Position, 50 GHz, -55 - 125℃, 50Ω, 12.22mm Screw Pitch |