Hirose 2.92 mmWave (H2.4) Field Replaceable Solutions
The Hirose 2.92mm Series is a high-performance, field-replaceable coaxial connector designed for millimeter-wave (mmWave) applications, supporting frequencies up to 40 GHz, with evaluation board connectors accommodating up to 43.5 GHz. Compliant with MIL-STD-348B standards, these connectors feature secure screw mounting, compatibility with various PCB thicknesses, and utilization of 0.085-inch flexible cables. Their RoHS2 compliance ensures reliable and efficient performance in demanding environments, making them suitable for applications such as data transmission measurement, radio communication equipment, measuring instruments, RF modules, radio frequency power amplifiers, high-speed routers, high-speed switches, and broadcasting equipment.
- Complies with IEC standard
- 92mm coaxial connector conforming to MIL-STD-348B Standard
- Supports up to 43.5GHz frequency
- Screw mounting
- Provides excellent high frequency performance and consistent mounting quality.
- Reduces mounting complexity (No soldering is required)
- RoHS2 compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Distributors
- RF Modules: Splitters, Mixers, Amplifiers
- Data Transmission
- Radio Communications
- Measuring Instruments
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
Receptacle, 1 Position, 43.5 GHz, -55 - 125℃, 50Ω, 10.16mm Screw Pitch |
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
Receptacle, 1 Position, 43.5 GHz, -55 - 125℃, 50Ω, 12.22mm Screw Pitch |