Hirose LF Cat 6A Series Connector
The Hirose LF Series Cat.6A connectors are engineered for high-speed data transmission up to 10 Gbps, meeting Cat.6A specifications. These connectors feature a secure bayonet lock mechanism, ensuring reliable performance in demanding environments such as factory automation, agricultural and construction machinery, and medical robotics. Their robust metal shell design provides durability, while IPX7/IPX8 waterproof ratings make them suitable for long-term outdoor use. Additionally, the LF Series offers excellent noise resistance due to its shielded structure and supports easy assembly with a wide variety of configurations.
- Waterproof rated to IPX7/IPX8
- Metal shielding within connector ensures signal integrity at high speeds
- Simple assembly procedure ensures structural and signal integrity regardless of assembler’s familiarity with the product
- Bayonet locking system for quick and secure connections
- Compact design saves space when compared to competing circular products
- Medical Electronics
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Robotics
- Distributors
- Factory Automation
- Agricultural Machinary
- Construction Machinary
- Medical Robotics
Hirose LF Series Cat 6A Connectors for High-Speed Data | Heilind Electronics
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
Jack, Cat 6A, 2A, Female, 50 VAC, 60 VDC, 8 Position |
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
Plug, Cat 6A, 2A, Male, 50 VAC, 60 VDC, 8 Position |
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
Receptacle, Cat 6A, 2A, Female, 50 VAC, 60 VDC, 8 Position |