3M™ Four-Wall Header 2500 Series
The 3M™ Four-Wall Header 2500 Series is a 0.100" x 0.100" wire-to-board connector designed for applications requiring space efficiency and reliable performance. Its low-profile design maximizes board space, facilitating compact and streamlined electronic assemblies. The center slot polarization feature ensures proper alignment during mating, reducing insertion time and preventing mis-insertions. Constructed with a high-temperature insulator, the 2500 Series is suitable for "no lead" soldering operations, accommodating modern manufacturing processes. The through-hole version supports reflow soldering using "paste-in-hole" techniques, enhancing assembly versatility. Available in various configurations, including right-angle and straight surface mount options, the series offers design flexibility to meet diverse application requirements. An optional retainer clip provides secure socket locking, increasing connection reliability in vibration-prone environments. These features make the 3M™ Four-Wall Header 2500 Series ideal for a wide range of electronic applications where space-saving and dependable connections are critical.
- Low profile, space-saving design maximizes board space
- Variety of versions and options increases versatility and design flexibility
- Center slot polarization helps to prevent mis-insertions and reduce insertion time
- High-temperature insulator is excellent for "no lead" soldering operations
- Available dual slot polarization on most versions fits a broad range of designs
- Board mounting versions include right angle and straight surface mount
- Optional retainer clip locks sockets in place for reliable performance vibrationprone environments
- Medical Electronics
- Industrial (non-Robotics)
- Test, Measurement & Laboratory
- Distributors
- Industrial Controls
- Instrumentation
- Testing Equipment
- Medical Equipment
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
3M™ Four-Wall Header, 30 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 26 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 34 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 60 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 50 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 36 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 40 Position, Straight, 0.155mm Solder Tail Length |
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
3M™ Four-Wall Header, 64 Position, Straight, 0.155mm Solder Tail Length |
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
Y2540-5003-SH 40P RA HDR 0.155 GF |
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
Y2508-6003-SH 08P ST HDR 0.155 GF |