HYPERBUSS™ PSM Bussed Receptacle Blocks
Amphenol Sine Systems’ HYPERBUSS™ PSM (Power & Signal Management) Bussed Receptacle Blocks are environmentally sealed, multi-pin, heavy duty, thermoplastic connectors for use in applications where a common “bussed” electrical pathway is required in a condensed footprint, providing an effective way to connect multiple devices to one block. The HYPERBUSS™ PSM Bussed Receptacle Blocks contain integrated latches to ensure proper mating with their respective AT, ATP or ATHD Series™ plugs, as well as industry standard connectors.
- Connects multiple devices into one integrated bussed feedback assembly
- Meets SAE/SAEJ1939 requirements for CAN Bus applications
- Combines Power and Ground in one block
- Reduced cost by eliminating excessive wiring
- Potted block and sealed connections prevent corrosion found on open screw bus bars
- Integrated latches for mating
- IP68 and IP69K rated (in mated condition)
- Intermateable with standard AT, ATP or ATHD Series™ plugs and other industry connectors
- 13A-300A range
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Construction Equipment (Not Vehicles)
- Heavy Duty Construction
- Transportation
- Marine
- Diagnostic
- Military
- Alternative Energy
- Agricultural
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
Power Splitter Control Module, 25 Position, 1 Threaded Stud and 12 Pin x 2 Device Layout, Nickel Contacts, 300A, Potted, Keyed A, Black |
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
Power Splitter Control Module, 37 Position, 1 Threaded Stud and 18 Pin x 2 Device Layout, Nickel Contacts, 300A, Potted, Keyed A, Black |
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
J1939 CAN Bus Splitter Control Module, 12 Position, 3 Pin x 4 Device Layout, Gold Contacts, 13A, Potted, Black |
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
J1939 CAN Bus Splitter Control Module, 18 Position, 3 Pin x 6 Device Layout, Gold Contacts, 13A, Potted, Black |
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
Power Splitter Control Module, 24 Position, 4 Pin x 6 Device Layout, Nickel Contacts, 13A, Green LED, Potted, Black |
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
Power Splitter Control Module, 32 Position, 4 Pin x 8 Device Layout, Nickel Contacts, 13A, Green LED, Potted, Black |
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
Power Splitter Control Module, 36 Position, 6 Pin x 6 Device Layout, Nickel Contacts, 13A, Green LED, Potted, Black |
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
Power Splitter Control Module, 48 Position, 6 Pin x 8 Device Layout, Nickel Contacts, 13A, Green LED, Potted, Black |
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
J1939 CAN Bus Splitter Control Module, 12 Position, 3 Pin x 4 Device Layout, Right Angle, Gold Contacts, 13A, Potted, Black |
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
Power Splitter Control Module, 13 Position, 1 Threaded Stud and 6 Pin x 2 Device Layout, Nickel Contacts, 300A, Potted, Black |