Heyco Hook and Loop Velcro® Ties
Heyco Hook and Loop Velcro® Ties provide a versatile and reusable cable management solution for bundling and securing wires, cables, and hoses in a wide range of applications. Constructed from durable hook-and-loop material, these ties allow for quick installation, easy adjustment, and repeated reuse without damage to bundled components. Their soft, flexible design helps prevent abrasion and strain on cables while maintaining a secure hold. Available in multiple lengths, widths, and colors, Heyco Hook and Loop Ties are an ideal choice for applications that require frequent access, reconfiguration, or serviceability, such as data centers, industrial equipment, consumer electronics, and communication systems.
- Reusable
- Easy application and bundle of cables
- Peel durability >5000 cycles
- Temperature range -4°F (-20°C) to 176°F (80°C)
- Nylon
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Distributors
- Consumer Electronics
- Wire and cable management
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
Hook and Loop - Cinch Ties, 0.75in Width x 6in Length, White |
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
Hook and Loop - Cinch Ties, 0.98in Width x 9in Length, Black |
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
Hook and Loop - Cinch Ties, 0.98in Width x 9in Length, White |
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
Hook and Loop - Cinch Ties, 1.5in Width x 11in Length, Black |
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
Hook and Loop - Cinch Ties, 1.5in Width x 11in Length, White |
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
Hook and Loop - Cinch Ties, 1.97in Width x 15in Length, Black |
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
Hook and Loop - Cinch Ties, 1.97in Width x 15in Length, White |
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
Hook and Loop - Cinch Ties, 1.97in Width x 15in Length, Orange |
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
Hook and Loop - Rolls, 0.51in Width x 5m Length, Black |
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
Hook and Loop - Rolls, 0.51in Width x 5m Length, Orange |