Molex EXTreme PowerEdge Plus Edge Card Connectors

Molex EXTreme PowerEdge Plus Edge Card Connectors are engineered to meet the increasing power density demands of next-generation data centers, delivering greater than 3,300W at 12V through an innovative dual-layer terminal design that achieves exceptional current density in a compact, low-profile form factor. Designed to meet M-CRPS mechanical standards and exceed electrical requirements, these connectors feature a 7.62mm pitch for power circuits and 2.54mm pitch for signal circuits to ensure compliance and layout efficiency. Each power circuit incorporates eight independent PCB contact points, reducing contact resistance, minimizing power loss, and lowering heat generation to enhance overall system reliability. The low-profile housing supports improved airflow for better thermal performance, making EXTreme PowerEdge Plus connectors an ideal solution for server, storage, and hyperscale infrastructure applications where uptime, efficiency, and space optimization are critical.

  • Eight-point power contacts – Lower contact resistance and reduced heat generation
  • Dual-layer terminal design – >3,300W at 12V without increasing connector size
  • M-CRPS compliant footprint – 7.62mm power pitch, 2.54mm signal pitch
  • High current density – Maximizes power throughput in compact layouts
  • Low-profile housing – Enhances airflow and system cooling
  • Industrial (non-Robotics)
  • Data center
  • Power shelves
  • Power supplies
  • Telecommunications/Networking
  • Servers
  • Storage devices
  • Switches