TE Connectivity Solar PV4-H Connector System
Introducing TE's New SOLARLOK PV4-H PM connector system designed for panel mount applications in solar installations. The SOLARLOK Connector System adds extended voltage ratings of 1500V TUV / 1000V UL and provide a reliable power connection. Precisely engineered to provide a stable power connection the SOLARLOK Connector System ensures the lowest contact resistance and provides a safe, easy and consistent installation process.
Specifications and Approvals: Product specification 108-137032, Application specification114-137032, UL, TUV, CUL and NEC 2008 approved.
- Lower contact resistance compared to standard line
- Conformance with NEC 2008/11 requirement
- Audible snap-in and lock mating design
- One of the highest IP68 protection in its class
- Quick and easy assembly with industry application tools
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Other
Outdoor Lighting, Alternative Energy Solar
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
SOCKET KITS, PV4 PANEL MOUNTED CONNECTOR |
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
DUST COVER FOR PV4 SOCKET |
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
DUST COVER FOR PV4 PIN |