TE Connectivity Micro-SIM Connector

TE Connectivity (TE) introduces one of the market's lowest-height, anti-buckling, push-pull micro SIM connectors. This new connector is compatible with a micro SIM card, also called the third-form-factor (3FF) micro SIM card, which is the current mainstream standard for mobile devices such as GPS, mobile hot-spot, wireless routers, tablets and cell phones.

  • Enable ultrathin design with 1.18mm overall height
  • Prevent buckling when using a nano SIM card or a micro SIM card due to the gradual-slope design of the new contact
  • Provide smooth push-pull function with an “anti-misinsertion” design
  • Allow easy retrofit from existing 1.24mm height connectors to the new 1.18mm height connectors with compatible PCB layout
  • Offer excellent contact performance with dual contact pin
  • Consumer Electronics

Handsets, Tablets, Laptops, Personal GPS, Servers, Mobil phones, Portable GSM modems

2199337-5

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS)
Pricing