Molex DDR4 DIMM Sockets

Molex introduces the "New" DDR4 DIMM Halogen-Free Series. The DDR4 DIMM series provides excellent performance and is available in four socket styles to meet demanding design requirements.

Angled Socket:
Metal-reinforced latch tower housing.
25° angle inclination to the horizontal.
Gives up to 45% vertical space savings over Standard vertical versions.

Ultra Low-Profile Socket:
Ultra low seating plane of 1.10mm.
Frees up vertical module space.
Enables the use of very low-profile modules with seating heights below 2.80mm (maximum) in ATCA blade systems.

Aerodynamic Socket:
Metal-reinforced latch tower housing.
Streamlined housing and latch design.
Minimizes trapping of hot air around high-density memory modules during operation.

Standard Socket:
Metal-reinforced latch tower housing.
Flush soldertail design for SMT socket.
Minimizes accidental damage to terminals due to bending.

  • Lower current of 0.75A per terminal compared to 1.0A for ULP DDR3 DIMM versions
  • Anti-stubbing mating contacts
  • Maximum space-savings and assembly processing for high-speed data and networking applications
  • RoHS Compliant, Halogen-Free
  • UL File No.: E29179 (78860)
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Government / Academic / R&D
  • Other

High-End Computing, Personal Computers, RAID - Storage, Networking and Infrastructure

Molex DDR4 DIMM Sockets Video

151080-0101

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
DDR4 DIMM Socket, 25
Pricing
151100-0004

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
2.00mm Pitch Milli-Grid Receptacle Housing, 4 Circuits, Lead-Free, Black
Pricing
151100-0008

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
2.00mm Pitch Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free, Black
Pricing