Amphenol RF SMP Fixed Length Cable Assemblies
The SMP interface is a subminiature interface in the same scale as MMCX connectors but offers a frequency range of DC to 40 GHz. It is commonly used in miniaturized high frequency coaxial modules and is offered in both push-on and snap-on mating styles. These assemblies offer an SMP Straight Plug to SMP Straight Plug on industry standard Times Microwave TFlex 405 and .085" conformable cable. Standard lengths range from 3" to 36".
- RF performance DC to 26.5 GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Ideal for high vibration applications
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
Broadband, Antennas, Instrumentation, Board to board interconnect, Optical nodes and routers