Molex DDR4 Mini DIMM Sockets

Molex is the leading developer of miniDIMM connectors for a range of small form factor modules like SODIMM with the reliability and features of a full size DIMM connector.

The JEDEC standard 0.60mm pitch sockets are used in small form factor PCs and small form factor servers, including 1U and blade servers as well as high reliability routers for networking. Molex has also added angled and right angle versions in standard and reverse configurations to its existing range of vertical MiniDIMM sockets.

Molex anticipates the MiniDIMM module to be widely adopted - especially applications requiring ECC in high reliability equipment. Similar modules can also be used in vertical and angled connectors using DIMM-style latching for PCs and servers.

  • Small form factor design (approximately 2/3 smaller than standard DDR4 DIMM sockets) - Small form factor design (approximately 2/3 smaller than standard DDR4 DIMM sockets)
  • Metal grips on housing towers (patent pending) - Reduce shock or vibration to mounted memory module during transit
  • Latches that can withstand at least 25 mating cycles - Offer high durability in mission-critical applications
  • Profiled contacts with high normal force - Provides excellent contact reliability
  • Designed to withstand two reflow cycles - Ensures optimal performance under heat
  • Pick-and-place cap option - For automated processing
  • Computer / Datacom / Telecommunications

High end computing, Personal computers, RAID/Storage, Nerworking, Infrastructure

Molex DDR4 Mini DIMM Sockets Video

151105-0001

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural (Off-White) Latches, with Center Forklock, without Pick and Place Cap, 288 Circuits
Pricing
151105-0002

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural (Off-White) Latches, without Center Forklock, with Pick and Place Cap, 288 Circuits
Pricing