Amphenol RF SMA to AMC Fixed Length Cable Assemblies
Amphenol RF is pleased to announce the release of a line of new SMA to AMC fixed length cable assemblies. These new FLCA's have an improved design at comparable or lower prices than original designs. They have removed the cut in threads to allow for thicker panel mounting, and removed O-Ring and reduced flange size to align with industry standard assemblies.
These assemblies have common uses with IP67 parts in industrial process control, test and measurement, machinery, mining equipment, and outdoor communication.
- Industry Standard Designs
- Space efficient and economical design improvements
- Extended max panel thickness
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
Industrial process controls, Test & measurement machinery. Outdoor communication equipment, External antenna connection, WLAN, M2M communications
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
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms |
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
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms |
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
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms |
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
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms |