TE Connectivity USB Type C Receptacle - Complete Solution for Data, Power and A/V
TE introduces the new USB Type-C receptacle, providing one solution to deliver data up to 10 Gbps, power up to 100W and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications.
- Reversible mating interface.
- Designed to accept a plug in any direction, enabling easy, reliable mating.
- Deliver data, power and A/V through a single connection at faster speeds.
- Supports multiple high speed data transfer protocols.
- USB 2.0 (480 mbps)
- USB 3.1 gen 1 (5 Gbps)
- USB 3.1 gen 2 (10 Gbps).
- Allow backward compatibility to other USB connectors using converter cables/adapters.
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Distributors
- Contract Manufacturing
- Consumer Electronics
- Other
Factory automation, Industrial machinery, Data centers, Medical devices, A/V digital switches, Power packs and chargers, Automotive infotainment, Business equipment, Lighting, Tablets, PCs and laptops, Wearables, Smart phones