TE Connectivity Corcom EJT Power Inlet Filter
The TE Connectivity Corcom EJT power inlet filter, improves the performance of Corcom EJT Series IEC inlet filters for high frequency applications. This filter extends the flange around the IEC320-C14 inlet, helping to reduce the amount of radiated radio frequency (RF) through potential gaps. The EJT series provides improved EMI filter performance up to 1 GHz, where typical EMI filters are designed to perform up to 30 MHz.
- Realize improved shielding EMI filter performance up to 1 GHz
- Help obtain higher insertion loss throughout the entire frequency range with an extended flange design
- Design and build products for global usage with an inlet filter that complies to IEC 320
- Medical Electronics
- Computer / Datacom / Telecommunications
Test equipment, Medical diagnostics, Communication equipment
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
4-1609157-3 ENHANCED EMI INLET FILTER QC TERM |
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
4-1609157-8 ENHANCED EMI INLET FILTER WIRE LEAD |
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
4-1609157-4 ENHANCED EMI INLET FILTER QC TERM |
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
4-1609157-5 ENHANCED EMI INLET FILTER WIRE LEAD |
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
4-1609157-6 ENHANCED EMI INLET FILTER WIRE LEAD |
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
2-6609006-3 EMI INLET FILTER QC TERM |
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
4-1609157-2 ENHANCED EMI INLET FILTER QC TERM |
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
4-1609157-7 ENHANCED EMI INLET FILTER WIRE LEAD |