TE Connectivity 2 Position Wire-to-Wire Connector
TE Connectivity (TE) introduces the 2 position wire-to-wire connector, providing a space-saving solution for indoor down-lighting, connecting power to a luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector helps eliminate the hazard of electric shock and accepts 18 AWG - 22 AWG solid or tin-dipped stranded wires.
Designed for easy, tool-free installation and eliminates mis-mating through its error-proof design feature. The poke-in technology allows for easy repair, and the connector is supported by dual contact surfaces and a metal stopper for improved reliability.
- Save time/eliminate mis-mating with error-proof design feature
- Save vertical space with a slim design
- Help ensure reliability with a dual contact surface connector
- Build reliable lasting products with contacts fixed in the housing
- Enhanced retention with additional lock bar designed on contacts
- Lighting, Signs & Displays
- Distributors
- Contract Manufacturing
- Other
Lighting, Indoor Lighting, Down Lighting, Commercial Lighting
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
PLUG, 2PIN WIRE TO WIRE CONNECTOR |
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
RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR |
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
2PIN WIRE TO WIRE CONNECTOR |