JAE New DC2-DC3-ES6 Series
JAE introduces "New" HDMI Standard Type D micro connectors and "New" LED Lighting Card Edge connector Series.
The DC2 & DC3 series connectors are compliant with the HDMI Type C/Type D standards. Features include:0.4mm pitch, 2 row (DC3 only), 19 position, impedance-matching design compliant with high-speed transmission, pin assignment designed for low cross-talk, DC2 available in shell DIP type and all SMT type, DC3 available in on-board and mid-mount types, both are RoHS Compliant.
The ES6 Series card edge connectors for LED light bulbs and LED lighting. Designed for easy connection and assembly of the LED mounting board and power board. Features include: High contact reliability in long term high temperature environments, compatible with automatic mounting, cULus recognized as an individual connector, cULus Product: File No. E67741, RoHS compliant.
- 1 or 2 row, 0.4mm pitch, 19 position, compact connector
- Impedance-matching design compliant with high-speed transmission
- Pin assignment designed for low cross-talk
- Grounded structure design for EMI control
- Design prevents solder wicking and flux scattering during reflow
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
Mobile phone, High-definition camcorder, digital still camera for single-lens reflex, compact, tablet PC, portable game device, LED light bulbs, down lights, spot lights, LED lighting, and compact electrical devices
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
HDMI STANDARD TYPE C HDMI MINI CONNECTOR |
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
HDMI STANDARD TYPE D HDMI MICRO CONNECTOR |
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
CARD EDGE CONNECTOR FOR LED APPLICATIONS |