Wiley Wire Management Bundle Strap
The WILEY Bundle Strap is made of corrosion resistant 304 stainless steel, which makes for a durable, long lasting and reliable solution in all environments. The vinyl jacket covering the 304 stainless steel wire is designed to help protect cable insulation from damage. The WILEY Bundle Strap is easy to install and can be crimped in the field with electrician linesman pliers or standard wire cutters. The crimp includes a retention feature that allows for a quick, effortless, and secure installation.
- High quality, long-lasting, labor savings, wire management solution
- UV guarded vinyl jacketed 304 stainless steel wire with 304 stainless steel crimp
- Vinyl jacket designed to help protect cable insulation from damage
- 304 stainless steel crimp sleeve allows for quick and easy installation
- Can be crimped in field with electrician linesman pliers or standard wire cutters
- Retention feature allows for a quick, effortless, secure installation
- Lasts the lifetime of the PV system
- RoHS compliant
- Custom Solutions available upon request
- Other
Solar PV wire management applications