TE Connectivity Economy Cluster Blocks
TE has developed new cluster block housings that are used with a new pin receptacle to provide cost effective cluster block connections for hermetic compressors. The housings are offered in both standard glass-filled PBT material and glass-filled PBT material meeting both the GWT and UL 94 V-0 requirement.
- Low contact insertion force permits easy assembly and decreases assembly time
- High contact retention force helps assure connection continuity
- Product design is compatible with automated assembly processes
- Choice of housings includes model complying with GWT* and UL 94 V-0 for use outside of compressors
- Compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety.
- Provide cost-effective solution with new pin receptacle
- Appliance & HVAC
Refrigerator and freezer compressors; A/C compressors
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
CLUSTER BLOCK HSG PBT |
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
CLUSTER BLOCK HSG_V0-GWT |
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
CLUSTER PIN REC |